
The OTTO T5 Mini Trim is a 4-way plus center off momentary pushbutton switch available in commercial and military grades. It features press-fit or threaded mounting options and multiple sealing levels. The switch is rated for logic-level or 1A @ 28VDC loads with a long electrical life.
Otto Engineering T5-ND2121 technical specifications.
| Series | T5 |
| Contact Configuration | 4-Way Plus Center Pushbutton |
| Contact Type | Momentary, Center Off (Self Return) |
| Load Rating | 10mA @ 5VDC (logic level) |
| Resistive Rating | 1A @ 28VDC |
| Inductive Rating | 1A @ 28VDC |
| Dielectric Withstanding Voltage (DWV) | 1050Vrms |
| Electrical Life | 100,000 cycles |
| Lever Travel | Toggle: 15° max from center OFF, Pushbutton: 0.020 inches min |
| Seal | IP64 or IP68S or MIL-PRF-8805 Design 3 |
| Operating Temperature Range | -55 to +85 |
| Operating Force | Toggle: 16 oz +/- 6 oz, Pushbutton: 5.0 lbs. max |
| Lever Pivot & Stop Strength | Withstands a force of 25.0 lbs. applied to the actuating button. Button also withstands 15.0 lbs. minimum pull force. |
| Case Material | Aluminum alloy or thermoplastic |
| Button Material | Thermoplastic |
| Terminal Material | Silver over brass |
| Terminal Hardware Material | Brass with gold over silver for logic level |
| Mounting Hardware | None provided |
| RoHS | 2002/95/EC |
| Mil-prf-8805 | Design 3 |
| Mil-dtl-9419 | Meets Environmental Testing |
Download the complete datasheet for Otto Engineering T5-ND2121 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.