
Switch Toggle (ON) OFF (ON) SPDT Bat Lever Quick Conn 16A 115VAC 28VDC Panel Mount with Threads
Checking distributor stock and pricing after the page loads.
Otto Engineering T7-111E1 technical specifications.
| Contact Plating | Silver |
| Current Rating | 16A |
| Mount | Bushing |
| RoHS Compliant | Yes |
| Series | T7 |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
No datasheet is available for this part.
