The T7-111G45 SPDT toggle switch from Otto Engineering features a rocker button actuator and quick connect termination. It has a maximum current rating of 16 amps at 115VAC or 28VDC and an electrical life of 50,000 cycles. The switch is rated for operation between -30°C and 85°C. It is designed for panel mount applications with threaded mounting.
Otto Engineering T7-111G45 technical specifications.
| Pole Throw Configuration | SPDT |
| Switch Configuration | (ON) OFF ON |
| Max Current Rating | 16@115VAC 28VDCA |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 28V |
| Electrical Life | 50000Cycles |
| Actuator Style | Rocker Button |
| Termination Style | Quick Connect |
| Mounting | Panel Mount with Threads |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.