Switch Toggle (ON) OFF (ON) SPDT Bat Lever Screw 16A 115VAC 28VDC Panel Mount with Threads
Checking distributor stock and pricing after the page loads.
Otto Engineering T7-121E1 technical specifications.
| Mount | Standard |
| RoHS Compliant | Yes |
| Series | T7 |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.