The T7-121E2 is a SPDT toggle switch with a maximum current rating of 16 amps at 115VAC or 28VDC. It features a lever actuator style and a screw termination style. The switch is designed for panel mount applications with threads. The operating temperature range is from -30 to 85 degrees Celsius.
Otto Engineering T7-121E2 technical specifications.
| Pole Throw Configuration | SPDT |
| Switch Configuration | (ON) OFF (ON) |
| Max Current Rating | 16@115VAC 28VDCA |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 28V |
| Electrical Life | 50000Cycles |
| Actuator Style | Lever |
| Termination Style | Screw |
| Mounting | Panel Mount with Threads |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.