Switch Toggle (ON) OFF (ON) SPDT Lever Screw 0.01A 0.03VDC Panel Mount with Threads
Otto Engineering T7-122E2 technical specifications.
| Pole Throw Configuration | SPDT |
| Switch Configuration | (ON) OFF (ON) |
| Max Current Rating | [email protected]A |
| Max DC Voltage Rating | 0.03V |
| Electrical Life | 50000Cycles |
| Actuator Style | Lever |
| Termination Style | Screw |
| Mounting | Panel Mount with Threads |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.