This panel mount toggle switch features a stainless steel actuator with a silver contact material and a maximum operating temperature of 85°C. It has a contact current rating of 16A and a voltage rating of 115V. The switch is rated for 100,000 mechanical cycles and is compliant with IP68. It is also RoHS compliant and has a panel mount with threads.
Otto Engineering T7-211C5 technical specifications.
| Actuator Length | 0.66inch |
| Actuator Material | Stainless Steel |
| Contact Current Rating | 16A |
| Contact Material | Silver |
| Illumination Type | Illuminated |
| Max Operating Temperature | 85°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Ratings | IP68 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | T7 |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| Voltage Rating | 115V |
| RoHS | Compliant |
No datasheet is available for this part.