The T7-232E32 is a DPDT toggle switch with a dome button actuator and solder termination. It has a maximum current rating of 0.01A at 0.03VDC and a maximum DC voltage rating of 0.03V. The switch has an electrical life of 50,000 cycles and operates between -30°C and 85°C. It is designed for panel mount with threads and is suitable for use in a variety of applications.
Otto Engineering T7-232E32 technical specifications.
| Pole Throw Configuration | DPDT |
| Switch Configuration | (ON) OFF (ON) |
| Max Current Rating | [email protected]A |
| Max DC Voltage Rating | 0.03V |
| Electrical Life | 50000Cycles |
| Actuator Style | Dome Button |
| Termination Style | Solder |
| Mounting | Panel Mount with Threads |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.