Switch Toggle (ON) OFF (ON) DPDT Bat Lever PC Pins 16A 115VAC 28VDC PC Mount with Threads
Otto Engineering T7-241E1 technical specifications.
| Mount | Standard |
| RoHS Compliant | Yes |
| Series | T7 |
| RoHS | Compliant |
Download the complete datasheet for Otto Engineering T7-241E1 to view detailed technical specifications.
No datasheet is available for this part.