Switch Toggle OFF None (ON) DPST Rocker Button PC Pins 16A 115VAC 28VDC PC Mount with Threads
Otto Engineering T7-241J48 technical specifications.
| Pole Throw Configuration | DPST |
| Switch Configuration | OFF None (ON) |
| Max Current Rating | 16@115VAC 28VDCA |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 28V |
| Electrical Life | 50000Cycles |
| Actuator Style | Rocker Button |
| Termination Style | PC Pins |
| Mounting | PC Mount with Threads |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Otto Engineering T7-241J48 to view detailed technical specifications.
No datasheet is available for this part.