The T7-242J48 is a DPST toggle switch with a rocker button actuator and PC pins termination. It has a maximum current rating of 0.01A at 0.03VDC and a maximum DC voltage rating of 0.03V. The switch has an electrical life of 50,000 cycles and operates within a temperature range of -30°C to 85°C. It is designed for PC mount applications with threads.
Otto Engineering T7-242J48 technical specifications.
| Pole Throw Configuration | DPST |
| Switch Configuration | OFF None (ON) |
| Max Current Rating | [email protected]A |
| Max DC Voltage Rating | 0.03V |
| Electrical Life | 50000Cycles |
| Actuator Style | Rocker Button |
| Termination Style | PC Pins |
| Mounting | PC Mount with Threads |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Otto Engineering T7-242J48 to view detailed technical specifications.
No datasheet is available for this part.