
Switch Toggle ON None ON DPDT Round Lever Screw 20A 115VAC 28VDC Panel Mount with Threads
Sign in to ask questions about the Otto Engineering T9-CS2-23 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Otto Engineering T9-CS2-23 technical specifications.
| Actuator Length | 17.53mm |
| Actuator Material | Stainless Steel |
| Contact Current Rating | 20A |
| Contact Material | Silver |
| Illumination Type | Illuminated |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Reach SVHC Compliant | Unknown |
| Termination | Screw |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Otto Engineering T9-CS2-23 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
