
Power Transformer 2000VAC
Sign in to ask questions about the Oxford Electrical Products B18A001F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Oxford Electrical Products B18A001F technical specifications.
| Current Rating | 500mA |
| DC Resistance (DCR) | 320R |
| Depth | 32.9mm |
| Inductance | 4.2H |
| Length | 44.5mm |
| Max Frequency | 15kHz |
| Min Frequency | 50Hz |
| Mount | Chassis, Chassis Mount |
| Primary Current | 500mA |
| Reach SVHC Compliant | No |
| Secondary Impedance | 8R |
| Weight | 0.13kg |
| Width | 65mm |
| RoHS | Compliant |
Download the complete datasheet for Oxford Electrical Products B18A001F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
