
Power Transformer 2000VAC 1W/2W/5W/15W/30W 10 Terminal Solder Lug Flange Mount
Sign in to ask questions about the Oxford Electrical Products D29A100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Oxford Electrical Products D29A100 technical specifications.
| DC Resistance (DCR) | 191.5R |
| Depth | 58mm |
| Height | 65.5mm |
| Inductance | 3.81H |
| Length | 105.5mm |
| Mount | Chassis Mount |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Secondary Impedance | 16R |
| Weight | 1000g |
| Width | 65.5mm |
| RoHS | Compliant |
Download the complete datasheet for Oxford Electrical Products D29A100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
