Power Transformer 2000VAC 10W 4 Terminal Solder Lug Flange Mount
Oxford Electrical Products N35A001F technical specifications.
| DC Resistance (DCR) | 37R |
| Depth | 44mm |
| Length | 88mm |
| Mount | Chassis Mount |
| Secondary Impedance | 8R |
| Weight | 400g |
| Width | 50mm |
| RoHS | Compliant |
No datasheet is available for this part.