AC/DC Power Supply Single-OUT 9V 0.35A
Checking distributor stock and pricing after the page loads.
Oxford Electrical Products PS2120 technical specifications.
| Type | Linear |
| Number of Outputs | 1 |
| Output Voltage | 9V |
| Maximum Output Current | 0.35A |
| Input/Output Type | AC/DC |
| Typical AC Input Voltage | 230V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.