Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Oxley DLT/680/ROHS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 680pF |
| Package/Case | Ceramic |
| Lead Length | 27mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | No |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Oxley DLT/680/ROHS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
