Sign in to ask questions about the Oxley DLT4/C/22000/ROHS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Oxley DLT4/C/22000/ROHS technical specifications.
| Capacitance | 22nF |
| Package/Case | Ceramic |
| Lead Length | 14mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Reach SVHC Compliant | No |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for Oxley DLT4/C/22000/ROHS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
