Oxley FLTM/P/5000/ROHS technical specifications.
| Capacitance | 5nF |
| Package/Case | Axial |
| Current Rating | 10A |
| Lead Length | 10.5mm |
| Mount | Through Hole |
| Reach SVHC Compliant | No |
| Voltage Rating | 350V |
| RoHS | Compliant |
Download the complete datasheet for Oxley FLTM/P/5000/ROHS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
