EMI Filter Pi-Circuit 1MHz to 10000MHz 10A 200VDC Panel Mount
Oxley SLT/P/1500 technical specifications.
| Circuit Technology | Pi-Circuit |
| Max Current Rating | 10A |
| Max Voltage Rating | 200VDC |
| Operating Frequency | 1 to 10000MHz |
| Mounting | Panel Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.