EMI Filter Pi-Circuit 10A 200VDC SMD T/R
Oxley SLT/P/1500/SM3A2 technical specifications.
| Circuit Technology | Pi-Circuit |
| Max Current Rating | 10A |
| Max Voltage Rating | 200VDC |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
No datasheet is available for this part.