EMI Filter Pi-Circuit 10A 350VDC AXL Panel Mount
Oxley TPT089A technical specifications.
| Circuit Technology | Pi-Circuit |
| Max Current Rating | 10A |
| Max Voltage Rating | 350VDC |
| Termination Style | Axial |
| Mounting | Panel Mount |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.