Enclosure, Electronic; 94 VO; Black; Cap Screw; 3.5 in.; 1.275 in.; 2.5 in.
Pactec FLX-2535-028-K technical specifications.
| Color | Black |
| Height | 32.4mm |
| Length | 88.9mm |
| Material | ABS |
| Mount | Screw |
| Width | 63.5mm |
| RoHS | Compliant |
No datasheet is available for this part.