
Pactec FLX-6030-028-K technical specifications.
| Color | Black |
| Height | 50.8mm |
| Length | 152mm |
| Material | ABS |
| Mount | Screw |
| Width | 76.2mm |
| RoHS | Compliant |
Download the complete datasheet for Pactec FLX-6030-028-K to view detailed technical specifications.
No datasheet is available for this part.