Pactec FLXT-4624-028-K technical specifications.
| Color | Black |
| Height | 40.9mm |
| Length | 121mm |
| Material | ABS |
| Mount | External |
| Width | 65.5mm |
| RoHS | Compliant |
Download the complete datasheet for Pactec FLXT-4624-028-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.