Pactec FLXT-6030-028-K technical specifications.
| Color | Black |
| Height | 47mm |
| Length | 152mm |
| Material | ABS |
| Mount | Screw |
| Width | 76.2mm |
| RoHS | Compliant |
Download the complete datasheet for Pactec FLXT-6030-028-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
