Plastic enclosure white 152 x 76 x 51 mm ABS IP 00, FLXT-6030 KIT PC BONE, Pactec
Pactec FLXT-6030KITPCBONE technical specifications.
| Color | White |
| Material | ABS |
| Ratings | IP00 |
| RoHS | Compliant |
Download the complete datasheet for Pactec FLXT-6030KITPCBONE to view detailed technical specifications.
No datasheet is available for this part.