Radial-leaded RC network for through-hole mounting, featuring a 0.1µF capacitance and 600V DC rated voltage. This bussed network offers a 100-ohm resistance with a 0.5W power rating. Operating across a temperature range of -55°C to 85°C, it provides a single function with two terminals. Dimensions are 27.4mm in length and 9.9mm in width. RoHS compliant.
Paktron Capacitors 104M06QC100 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 9.9 |
| Length | 27.4 |
| Number of Functions | 1 |
| Manufacturer Series | Q |
| Capacitance | 0.1 |
| DC Rated Voltage | 600 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.