RC Network, Bussed, 0.5W, 47ohm, 600V, 0.1uF, Through Hole Mount, 2 Pins, RADIAL LEADED, ROHS COMPLIANT
Paktron Capacitors 104M06QC47 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 9.9 |
| Length | 27.4 |
| Number of Functions | 1 |
| Manufacturer Series | Q |
| Capacitance | 0.1 |
| DC Rated Voltage | 600 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.