Radial leaded RC network with 2 terminals, offering 150 ohm resistance and 0.1 µF capacitance. Designed for through-hole mounting, this component operates across a temperature range of -55°C to 85°C. It features a power rating of 0.5W and a single function, with dimensions of 27.4mm length and 11.18mm width. This RoHS compliant component is suitable for various electronic applications.
Paktron Capacitors 104MACQRL150 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 11.18 |
| Length | 27.4 |
| Number of Functions | 1 |
| Manufacturer Series | QRL |
| Capacitance | 0.1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.