Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, ROHS COMPLIANT
Paktron Capacitors 106K050CS4-FA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitance | 10 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 50 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.