This 2-terminal film capacitor is rated for 100V DC and has a capacitance of 2uF. It operates within a temperature range of -55 to 125 degrees Celsius. The capacitor measures 12.7mm in width, 11.4mm in length, and 6.3mm in height. It is designed for surface mount applications.
Sign in to ask questions about the Paktron Capacitors 205K100CS4G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Paktron Capacitors 205K100CS4G technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 12.7 |
| Length | 11.4 |
| Capacitance | 2 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 6.3 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.25.00.45 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Paktron Capacitors 205K100CS4G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.