Film Capacitor, Polyethylene Terephthalate, 100V, 2.2uF, 3829
Paktron Capacitors 225K100ST3827T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 7.264 |
| Length | 9.652 |
| Manufacturer Series | ST |
| Capacitance | 2.2 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 100 |
| Series | ST |
| Height | 5.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.25.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Paktron Capacitors 225K100ST3827T to view detailed technical specifications.
No datasheet is available for this part.