Cap Film 0.47uF 400V PET 10% (11.7 X 17.8 X 8.1mm) Gull Wing 2.54mm 0.011 Ohm 125°C
Paktron Capacitors 474K400CS6G technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 17.8 |
| Length | 11.7 |
| Capacitance | 0.47 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 400 |
| Height | 8.1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.25.00.45 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.