This 0.022uF film capacitor has a rated voltage of 50VDC and a tolerance of 5%. It features a PET dielectric and a flat construction. The capacitor is designed for surface mount applications and has a maximum operating temperature of 125°C. It can operate at temperatures as low as -55°C. The capacitor measures 4.57mm in length, 3.2mm in depth, and 2.21mm in height.
Paktron Capacitors 8911507 technical specifications.
| Mounting | Surface Mount |
| Product Length (mm) | 4.57 |
| Product Depth (mm) | 3.2 |
| Product Height (mm) | 2.21(Max) |
| Size (mm) | 4.57 X 3.2 X 2.21 |
| Capacitance | 0.022uF |
| Voltage | 50VDC |
| Tolerance | 5% |
| DC Rated Voltage | 50VDC |
| Dielectric | PET |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Flat |
| HTS Code | 8532250080 |
| Schedule B | 8532250080 |
| ECCN | EAR99 |
No datasheet is available for this part.