Cap Film 0.1uF 50V PET 20% (4.57 X 3.2 X 3.28mm) SMD 125°C
Paktron Capacitors 8911521 technical specifications.
| Mounting | Surface Mount |
| Product Length (mm) | 4.57 |
| Product Depth (mm) | 3.2 |
| Product Height (mm) | 3.28(Max) |
| Size (mm) | 4.57 X 3.2 X 3.28 |
| Capacitance | 0.1uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -20% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Flat |
| HTS Code | 8532250080 |
| Schedule B | 8532250080 |
| ECCN | EAR99 |
No datasheet is available for this part.