Cap Film 0.15uF 50V PET 5% (4.57 X 3.2 X 2.92mm) SMD 125°C
Sign in to ask questions about the Paktron Capacitors 8911522 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Paktron Capacitors 8911522 technical specifications.
| Mounting | Surface Mount |
| Product Length (mm) | 4.57 |
| Product Depth (mm) | 3.2 |
| Product Height (mm) | 2.92(Max) |
| Size (mm) | 4.57 X 3.2 X 2.92 |
| Capacitance | 0.15uF |
| Voltage | 50VDC |
| Tolerance | 5% |
| DC Rated Voltage | 50VDC |
| Dielectric | PET |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Flat |
| HTS Code | 8532250080 |
| Schedule B | 8532250080 |
| ECCN | EAR99 |
Download the complete datasheet for Paktron Capacitors 8911522 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.