The 8911527 is a surface mount film capacitor with a capacitance of 0.22uF and a voltage rating of 50VDC. It features a tolerance of 20% and is constructed with a PET dielectric. The capacitor has a maximum operating temperature range of -55 to 125°C and is designed for surface mount applications.
Sign in to ask questions about the Paktron Capacitors 8911527 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Paktron Capacitors 8911527 technical specifications.
| Mounting | Surface Mount |
| Product Length (mm) | 4.57 |
| Product Depth (mm) | 3.2 |
| Product Height (mm) | 3.89(Max) |
| Size (mm) | 4.57 X 3.2 X 3.89 |
| Capacitance | 0.22uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -20% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Flat |
| HTS Code | 8532250080 |
| Schedule B | 8532250080 |
| ECCN | EAR99 |
Download the complete datasheet for Paktron Capacitors 8911527 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.