GLOVE, POLYAMIDE, L/FREE, PU, SIZE 6 - More Details
Sign in to ask questions about the PAN Pacific DC-504S-25SV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
PAN Pacific DC-504S-25SV technical specifications.
| Gender | Male |
| Termination | Crimp |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Flat |
| RoHS | Unconfirmed |
Download the complete datasheet for PAN Pacific DC-504S-25SV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.