Cap Aluminum Polymer 100uF 10VDC 20% (8 X 10.5mm) Radial 3.5mm 0.03 Ohm 2670mA 105°C Ammo
Checking distributor stock and pricing after the page loads.
Panasonic 10SA100M+TS technical specifications.
| Capacitance | 100uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| ESR | 0.03Ohm |
| Ripple Current | 2670mA |
| Leakage Current | 20@2MinuA |
| Size | 8 X 10.5mm |
| Type | Polymer |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 3.5mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS Version | 2002/95/EC |