The 10SA220K is a 220uF aluminum electrolytic capacitor with a rated voltage of 10VDC and a tolerance of 10%. It features a high capacitance value and a small size, making it suitable for applications where space is limited. The capacitor has a radial termination style and is designed for through-hole mounting. It operates over a temperature range of -55°C to 105°C and has a high ripple current rating of 3370mA. The 10SA220K is constructed with an aluminum cylindrical can and has a terminal pitch of 5mm.
Checking distributor stock and pricing after the page loads.
| Capacitance | 220uF |
| Voltage | 10VDC |
| DC Rated Voltage | 10VDC |
| Tolerance | 10% |
| Negative Capacitance Tolerance | -10% |
| ESR | 0.027Ohm |
| Positive Capacitance Tolerance | 10% |
| Ripple Current | 3370mA |
| Leakage Current | 44@2MinuA |
| Lifetime | 2000h |
| Size | 10 X 11.5mm |
| Type | Polymer |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Special Features | High Capacitance|Small Size |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |