
Radial leaded, through-hole mount aluminum electrolytic capacitor with a capacitance of 270µF and a voltage rating of 10V. Features a 20% tolerance, 25mΩ ESR, and a ripple current of 3.7A. Operating temperature range is -55°C to 105°C, with a rated life of 3000 hours. RoHS compliant and lead-free.
Panasonic 10SEP270M technical specifications.
| Capacitance | 270uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Dissipation Factor | 12% |
| ESR (Equivalent Series Resistance) | 25mR |
| Height | 8mm |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 540uA |
| Length | 8mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 3.7A |
| RoHS Compliant | Yes |
| Series | OS-CON™, SEP |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic 10SEP270M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.