
This 10V 270uF aluminum electrolytic capacitor has a capacitance tolerance of 20% and a dissipation factor of 12%. It features a radial package with a 10mm diameter and 8mm length, and is rated for a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is lead free and RoHS compliant, with a lead pitch of 5mm and a lead diameter of 0.5mm. It has a leakage current of 540uA and a ripple current of 3.7A, with a life expectancy of 3000 hours.
Panasonic 10SEP270M+T technical specifications.
| Capacitance | 270uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dissipation Factor | 12% |
| ESR (Equivalent Series Resistance) | 25mR |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 540uA |
| Length | 8mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Ripple Current | 3.7A |
| RoHS Compliant | Yes |
| Series | OS-CON™, SEP |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic 10SEP270M+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.