
Radial leaded, through-hole mount aluminum electrolytic capacitor with a capacitance of 330µF and a voltage rating of 10V. Features a 20% tolerance, 17mΩ ESR, and a ripple current capability of 3.95A. Operates across a temperature range of -55°C to 105°C with a rated life of 3000 hours. This RoHS compliant component has a diameter of 8mm and a height of 12mm.
Panasonic 10SEP330M technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 17mR |
| Height | 12mm |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 3.5mm |
| Leakage Current | 660uA |
| Length | 12mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 3.95A |
| RoHS Compliant | Yes |
| Series | OS-CON™, SEP |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic 10SEP330M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.