
Aluminum polymer capacitor with 56µF capacitance and 10V DC rating. Features 20% tolerance, 45mΩ ESR, and 1.7A ripple current capability. Designed with a radial package measuring 6.3mm diameter by 6mm height, a 2.5mm lead pitch, and 0.45mm lead diameter for through-hole mounting. Operates across a -55°C to 105°C temperature range with a rated life of 3000 hours.
Sign in to ask questions about the Panasonic 10SEP56M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic 10SEP56M technical specifications.
| Capacitance | 56uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 6.3mm |
| Dissipation Factor | 12% |
| ESR (Equivalent Series Resistance) | 45mR |
| Height | 6mm |
| Height - Seated (Max) | 0.236inch |
| Lead Diameter | 0.45mm |
| Lead Pitch | 2.5mm |
| Leakage Current | 280uA |
| Length | 6mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 1.7A |
| RoHS Compliant | Yes |
| Series | OS-CON, SEP |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic 10SEP56M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
