
Polymer aluminum electrolytic capacitor, 56µF capacitance with 20% tolerance, rated for 10V DC. Features 45mΩ ESR, 1.7A ripple current, and a low dissipation factor of 12%. Operates across a wide temperature range from -55°C to 105°C with a 3000-hour life rating. Through-hole mounting with radial leads on a 2.5mm pitch, housed in a 6.3mm diameter, 6mm length radial package. RoHS compliant.
Panasonic 10SEP56M+TSS technical specifications.
| Capacitance | 56uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 6.3mm |
| Dissipation Factor | 12% |
| ESR (Equivalent Series Resistance) | 45mR |
| Lead Diameter | 0.45mm |
| Lead Pitch | 2.5mm |
| Leakage Current | 280uA |
| Length | 6mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Packaging | Cut Tape |
| Ripple Current | 1.7A |
| RoHS Compliant | Yes |
| Series | OS-CON™, SEP |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic 10SEP56M+TSS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
