This 100uF polymer aluminum electrolytic capacitor has a 10VDC voltage rating and 20% tolerance. It is designed for 5000 hours of operation and features a radial termination style with a through hole mounting configuration. The capacitor is constructed in an aluminum cylindrical can and has a minimum operating temperature of -55 degrees Celsius and a maximum operating temperature of 105 degrees Celsius.
Panasonic 10SH100M technical specifications.
| Capacitance | 100uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| Lifetime | 5000h |
| Type | Polymer |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
Download the complete datasheet for Panasonic 10SH100M to view detailed technical specifications.
No datasheet is available for this part.