Cap Aluminum Polymer 220uF 10VDC 20% (10 X 11.5mm) Radial 5mm 0.027 Ohm 3370mA 5000h 105°C Ammo
Checking distributor stock and pricing after the page loads.
| Capacitance | 220uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| ESR | 0.027Ohm |
| Ripple Current | 3370mA |
| Leakage Current | 44@2MinuA |
| Lifetime | 5000h |
| Size | 10 X 11.5mm |
| Type | Polymer |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |