This Panasonic 10V 100uF capacitor features a 20% tolerance and an ESR of 0.032. It has a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor is constructed with an aluminum cylindrical can and has a radial termination style. It is designed for through hole mounting and has a terminal pitch of 3.5mm.
Panasonic 10SP100M technical specifications.
| Capacitance | 100uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| ESR | 0.032Ohm |
| Ripple Current | 2350mA |
| Leakage Current | 100@2MinuA |
| Lifetime | 1000h |
| Size | 8 X 6mm |
| Type | Polymer |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 3.5mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Panasonic 10SP100M to view detailed technical specifications.
No datasheet is available for this part.