Cap Aluminum Polymer 100uF 10VDC 20% (6.3 X 10.8mm) Radial 2.5mm 0.04 Ohm 2100mA 1000h 105°C Bulk
Panasonic 10SS100M technical specifications.
| Capacitance | 100uF |
| Voltage | 10VDC |
| DC Rated Voltage | 10VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| ESR | 0.04Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 2100mA |
| Leakage Current | 50@2MinuA |
| Lifetime | 1000h |
| Size | 6.3 X 10.8mm |
| Type | Polymer |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 2.5mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Special Features | Small Size |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Panasonic 10SS100M to view detailed technical specifications.
No datasheet is available for this part.